
A765KN108M0GLAE012 | |
|---|---|
DigiKey Part Number | 399-A765KN108M0GLAE012TR-ND - Tape & Reel (TR) 399-A765KN108M0GLAE012CT-ND - Cut Tape (CT) 399-A765KN108M0GLAE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN108M0GLAE012 |
Description | CAP ALUM POLY 1000UF 20% 4V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN108M0GLAE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 261 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,822.00000 | ₩1,822 |
| 10 | ₩1,162.90000 | ₩11,629 |
| 50 | ₩886.48000 | ₩44,324 |
| 100 | ₩799.38000 | ₩79,938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩648.98800 | ₩324,494 |
| 1,000 | ₩601.60600 | ₩601,606 |
| 1,500 | ₩577.68800 | ₩866,532 |
| 2,500 | ₩551.03560 | ₩1,377,589 |
| 3,500 | ₩535.36400 | ₩1,873,774 |
| 5,000 | ₩520.22500 | ₩2,601,125 |