
A765KN108M0ELAE012 | |
|---|---|
DigiKey Part Number | 399-16501-2-ND - Tape & Reel (TR) 399-16501-1-ND - Cut Tape (CT) 399-16501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN108M0ELAE012 |
Description | CAP ALUM POLY 1000UF 20% 2.5V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN108M0ELAE012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 213 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.26 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,514.00000 | ₩1,514 |
| 10 | ₩955.50000 | ₩9,555 |
| 50 | ₩724.04000 | ₩36,202 |
| 100 | ₩650.50000 | ₩65,050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩524.01200 | ₩262,006 |
| 1,000 | ₩484.11000 | ₩484,110 |
| 1,500 | ₩463.97067 | ₩695,956 |
| 2,500 | ₩441.51120 | ₩1,103,778 |
| 3,500 | ₩428.31286 | ₩1,499,095 |
| 5,000 | ₩415.55840 | ₩2,077,792 |
