
A750MS567M1EAAE015 | |
|---|---|
DigiKey Part Number | 399-13693-ND |
Manufacturer | |
Manufacturer Product Number | A750MS567M1EAAE015 |
Description | CAP ALUM POLY 560UF 20% 25V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MS567M1EAAE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 245 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.9 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,880.00000 | ₩1,880 |
| 10 | ₩1,206.20000 | ₩12,062 |
| 50 | ₩922.18000 | ₩46,109 |
| 250 | ₩735.84400 | ₩183,961 |
| 500 | ₩677.07400 | ₩338,537 |
| 1,000 | ₩628.19900 | ₩628,199 |
| 2,500 | ₩576.02120 | ₩1,440,053 |
| 5,000 | ₩544.23760 | ₩2,721,188 |