Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K7871FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K7871FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K7871FTP |
Description | RES 7.87K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K7871DTP | Kamaya Inc. | 0 | 2315-RMC1/16K7871DTPTR-ND | ₩5.80340 | Parametric Equivalent |
| RMCF0603FT7K87 | Stackpole Electronics Inc | 40,736 | RMCF0603FT7K87CT-ND | ₩153.00000 | Direct |
| AC0603DR-077K87L | YAGEO | 3,331 | 13-AC0603DR-077K87LCT-ND | ₩153.00000 | Parametric Equivalent |
| AC0603FR-077K87L | YAGEO | 7,618 | 13-AC0603FR-077K87LCT-ND | ₩153.00000 | Parametric Equivalent |
| CAS06F7871CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F7871CT-ND | ₩214.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩3.42460 | ₩17,123 |










