RMC1/16K28R0FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₩5.80340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩6.39140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩6.39140
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 53,419
Unit Price: ₩153.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₩4.79050
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₩8.88240
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₩153.00000
Datasheet
28 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16K28R0FTP

DigiKey Part Number
2315-RMC1/16K28R0FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16K28R0FTP
Description
RES 28 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
28 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩9.73540₩48,677
Manufacturers Standard Package