Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

20FLZ-RSM1-TB | |
|---|---|
DigiKey Part Number | 20FLZ-RSM1-TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20FLZ-RSM1-TB |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer JST Sales America Inc. | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -25°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color Gray |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046240020006800+ | KYOCERA AVX | 0 | 478-046240020006800+-ND | ₩1,059.45850 | Similar |
| 0527452097 | Molex | 6,185 | WM7974CT-ND | ₩2,966.00000 | Similar |
| 0527462071 | Molex | 7,920 | WM7979CT-ND | ₩2,737.00000 | Similar |
| 086210020340800+ | KYOCERA AVX | 7,475 | 478-086210020340800+CT-ND | ₩1,987.00000 | Similar |
| 086212020340800+ | KYOCERA AVX | 0 | 478-086212020340800+-ND | ₩1,035.91500 | Similar |







