


QSCT251Q240J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q240J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q240J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q240J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q240J1GV001E |
Description | CAP CER 24PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q240J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,437.00000 | ₩1,437 |
| 10 | ₩911.20000 | ₩9,112 |
| 50 | ₩705.38000 | ₩35,269 |
| 100 | ₩642.10000 | ₩64,210 |
| 500 | ₩534.80400 | ₩267,402 |
| 1,000 | ₩501.66000 | ₩501,660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩451.92100 | ₩1,807,684 |
| 8,000 | ₩433.42813 | ₩3,467,425 |
| 12,000 | ₩424.16175 | ₩5,089,941 |
| 20,000 | ₩413.89355 | ₩8,277,871 |
| 28,000 | ₩407.88929 | ₩11,420,900 |
