Upgrade



QSCP251Q910G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q910G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q910G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q910G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q910G1GV001T |
Description | CAP CER 91PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q910G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q910F1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q910F1GV001TTR-ND | ₩784.01450 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,590.00000 | ₩1,590 |
| 10 | ₩1,015.10000 | ₩10,151 |
| 50 | ₩790.08000 | ₩39,504 |
| 100 | ₩720.68000 | ₩72,068 |
| 500 | ₩603.47800 | ₩301,739 |
| 1,000 | ₩567.26100 | ₩567,261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩512.89700 | ₩2,051,588 |
| 8,000 | ₩492.68638 | ₩3,941,491 |
| 12,000 | ₩482.56192 | ₩5,790,743 |
| 20,000 | ₩471.33820 | ₩9,426,764 |
| 28,000 | ₩464.77321 | ₩13,013,650 |
