


QSCP251Q430G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q430G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q430G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q430G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q430G1GV001T |
Description | CAP CER 43PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q430G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q430F1GV001T | Johanson Technology Inc. | 7,736 | 712-QSCP251Q430F1GV001TCT-ND | ₩2,079.00000 | Upgrade |
| GQM1875C2E430GB12D | Murata Electronics | 829 | 490-GQM1875C2E430GB12DCT-ND | ₩703.00000 | Direct |
| 600S430FW250XT4K | KYOCERA AVX | 2,815 | 478-600S430FW250XT4KCT-ND | ₩2,721.00000 | Upgrade |
| CBR06C430FAGAC | KEMET | 3,929 | 399-8813-1-ND | ₩1,529.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,070.00000 | ₩1,070 |
| 10 | ₩669.60000 | ₩6,696 |
| 50 | ₩510.00000 | ₩25,500 |
| 100 | ₩460.93000 | ₩46,093 |
| 500 | ₩377.98000 | ₩188,990 |
| 1,000 | ₩352.34300 | ₩352,343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩313.88950 | ₩1,255,558 |
| 8,000 | ₩299.59888 | ₩2,396,791 |
| 12,000 | ₩292.43775 | ₩3,509,253 |
| 20,000 | ₩284.50125 | ₩5,690,025 |
| 28,000 | ₩279.86157 | ₩7,836,124 |
| 40,000 | ₩275.39765 | ₩11,015,906 |