
J21SMX-H-F-D-I-40M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-H-F-D-I-40M0TR-ND - Tape & Reel (TR) 1908-J21SMX-H-F-D-I-40M0CT-ND - Cut Tape (CT) 1908-J21SMX-H-F-D-I-40M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-H-F-D-I-40M0 |
Description | CRYSTAL 40,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11N-40.0000MHZ-10-D1X-T3 | Abracon LLC | 1,000 | 535-ABM11N-40.0000MHZ-10-D1X-T3CT-ND | ₩978.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩260.00000 | ₩260 |
| 10 | ₩232.40000 | ₩2,324 |
| 25 | ₩219.52000 | ₩5,488 |
| 50 | ₩210.06000 | ₩10,503 |
| 100 | ₩201.50000 | ₩20,150 |
| 250 | ₩190.54800 | ₩47,637 |
| 500 | ₩182.69200 | ₩91,346 |
| 1,000 | ₩175.13900 | ₩175,139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩163.79567 | ₩491,387 |
| 6,000 | ₩157.01800 | ₩942,108 |
| 9,000 | ₩153.18411 | ₩1,378,657 |
| 15,000 | ₩148.48727 | ₩2,227,309 |
| 21,000 | ₩145.47405 | ₩3,054,955 |
| 30,000 | ₩142.34760 | ₩4,270,428 |