
J21SMX-A-F-E-C-24M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-A-F-E-C-24M0TR-ND - Tape & Reel (TR) 1908-J21SMX-A-F-E-C-24M0CT-ND - Cut Tape (CT) 1908-J21SMX-A-F-E-C-24M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-A-F-E-C-24M0 |
Description | CRYSTAL 24,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11-24.000MHZ-12-N1G-T | Abracon LLC | 15 | 535-14952-1-ND | ₩520.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩260.00000 | ₩260 |
| 10 | ₩224.70000 | ₩2,247 |
| 25 | ₩212.20000 | ₩5,305 |
| 50 | ₩203.64000 | ₩10,182 |
| 100 | ₩195.07000 | ₩19,507 |
| 250 | ₩184.49600 | ₩46,124 |
| 500 | ₩176.88200 | ₩88,441 |
| 1,000 | ₩169.57400 | ₩169,574 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩158.58767 | ₩475,763 |
| 6,000 | ₩152.02383 | ₩912,143 |
| 9,000 | ₩148.31233 | ₩1,334,811 |
| 15,000 | ₩143.76633 | ₩2,156,495 |
| 21,000 | ₩140.84833 | ₩2,957,815 |
| 30,000 | ₩137.82080 | ₩4,134,624 |