
IXDI630MYI | |
|---|---|
DigiKey Part Number | IXDI630MYI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI630MYI |
Description | IC GATE DRVR LOW-SIDE TO263-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | IXDI630MYI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 9V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3.5V | |
Current - Peak Output (Source, Sink) | 30A, 30A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 11ns, 11ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,069.00000 | ₩14,069 |
| 10 | ₩10,945.20000 | ₩109,452 |
| 50 | ₩9,692.34000 | ₩484,617 |
| 100 | ₩9,304.39000 | ₩930,439 |
| 250 | ₩8,894.69200 | ₩2,223,673 |
| 500 | ₩8,647.80600 | ₩4,323,903 |
| 1,000 | ₩8,444.54800 | ₩8,444,548 |