DDM-50P-X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ₩110,876.22000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ₩151,962.72000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ₩113,264.97000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ₩153,778.17000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ₩126,221.55000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 64
Unit Price: ₩180,184.00000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ₩196,183.26000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ₩173,378.21000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ₩145,885.74000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: ₩178,258.00000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: ₩185,112.00000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: ₩212,947.00000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: ₩156,901.00000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₩446,987.68000
Datasheet
New at DigiKey
Image for DDM-50P-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDM-50P-X

DigiKey Part Number
1003-DDM-50P-X-ND
Manufacturer
Manufacturer Product Number
DDM-50P-X
Description
DDM-50P-X
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
1000VAC
Color
-
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
20-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
100₩183,933.75000₩18,393,375