B51-053-9029220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 1,136
Unit Price: ₩15,135.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩6,195.23250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩6,136.19259
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,948
Unit Price: ₩9,738.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 62
Unit Price: ₩15,441.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2,320
Unit Price: ₩8,500.00000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4,098
Unit Price: ₩10,564.00000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 50
Unit Price: ₩38,770.00000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₩27,531.24000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ₩31,506.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,591
Unit Price: ₩31,692.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₩19,599.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 191
Unit Price: ₩15,303.00000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: ₩11,466.00000
Datasheet
Image for B51-053-9029220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B51-053-9029220

DigiKey Part Number
B51-053-9029220-ND
Manufacturer
Manufacturer Product Number
B51-053-9029220
Description
CONN SMB JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Through Hole, Right Angle
Insertion Loss
0.25dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B51-053-0000220ITT Cannon, LLC1,1361003-1033-ND₩15,135.00000Parametric Equivalent
0733960580Molex0900-0733960580-ND₩6,195.23250Parametric Equivalent
0734046110Molex0900-0734046110-ND₩6,136.19259Parametric Equivalent
1-1337481-0TE Connectivity AMP Connectors1,948A101970-ND₩9,738.00000Parametric Equivalent
131-1701-371Cinch Connectivity Solutions Johnson62J470-ND₩15,441.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bag
QuantityUnit PriceExt Price
500₩22,342.80000₩11,171,400