Single Phase EMC/EMI Line Filter 1 A 120V, 250V DC ~ 60Hz Two Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2779Y001L-003

DigiKey Part Number
3013-F2779Y001L-003-ND
Manufacturer
Manufacturer Product Number
F2779Y001L-003
Description
LINE FILTER 120V/250VAC 1A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 120V, 250V DC ~ 60Hz Two Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITG Electronics, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
120V, 250V
Current
1 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
cUL, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate ₩235,200 flat rate shipping fee will apply
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩378,675.00000₩378,675
8₩348,975.00000₩2,791,800