New at DigiKey
75 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMI-R075-1.0

DigiKey Part Number
4423-VMI-R075-1.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VMI-R075-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.1,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩782.53973₩11,738,096
Manufacturers Standard Package