


LFXTAL057997 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL057997TR-ND - Tape & Reel (TR) 1923-LFXTAL057997CT-ND - Cut Tape (CT) 1923-LFXTAL057997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL057997 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,131.00000 | ₩1,131 |
| 10 | ₩987.60000 | ₩9,876 |
| 25 | ₩933.80000 | ₩23,345 |
| 50 | ₩895.26000 | ₩44,763 |
| 100 | ₩858.12000 | ₩85,812 |
| 250 | ₩811.54800 | ₩202,887 |
| 500 | ₩777.94600 | ₩388,973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩745.76400 | ₩745,764 |
| 2,000 | ₩714.92800 | ₩1,429,856 |
| 3,000 | ₩697.49467 | ₩2,092,484 |
| 5,000 | ₩676.13940 | ₩3,380,697 |
| 7,000 | ₩662.43557 | ₩4,637,049 |
| 10,000 | ₩648.21730 | ₩6,482,173 |