

LFSPXO018040 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018040TR-ND - Tape & Reel (TR) 1923-LFSPXO018040CT-ND - Cut Tape (CT) 1923-LFSPXO018040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018040 |
Description | XTAL OSC XO 32.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018040 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,737.00000 | ₩2,737 |
| 10 | ₩2,375.80000 | ₩23,758 |
| 25 | ₩2,246.72000 | ₩56,168 |
| 50 | ₩2,153.46000 | ₩107,673 |
| 100 | ₩2,064.49000 | ₩206,449 |
| 250 | ₩1,952.34000 | ₩488,085 |
| 500 | ₩1,871.64800 | ₩935,824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,794.30700 | ₩1,794,307 |
| 2,000 | ₩1,720.22100 | ₩3,440,442 |
| 3,000 | ₩1,678.34200 | ₩5,035,026 |
| 5,000 | ₩1,627.07120 | ₩8,135,356 |
| 7,000 | ₩1,594.16929 | ₩11,159,185 |