
WP1224-760 | |
|---|---|
DigiKey Part Number | EPS164-ND |
Manufacturer | |
Manufacturer Product Number | WP1224-760 |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Inventus Power | Power (Watts) 12 W |
Series | Polarization Positive Center |
Part Status Obsolete | Applications ITE (Commercial) |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 132 VAC | Size / Dimension 2.95" L x 1.95" W x 0.98" H (75.0mm x 49.5mm x 25.0mm) |
Voltage - Output 24V | Weight 0.5 lb (226.8 g) |