
CL-835-DOM60-PC | |
|---|---|
DigiKey Part Number | CL-835-DOM60-PC-ND |
Manufacturer | |
Manufacturer Product Number | CL-835-DOM60-PC |
Description | LENS 80CRI 3500K 1.7" DOME 1.0"H |
Customer Reference | |
Detailed Description | ChromaLit™ Dome Remote Phospher Light Source 80 CRI 3500.0 Round with Domed Top 37mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lens Style | Round with Domed Top | |
Lens Size | 37mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3500.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 205 | |
Viewing Angle | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩2,378.38530 | ₩23,783,853 |