Parametric Equivalent

INND-TS40BAB | |
|---|---|
DigiKey Part Number | 1830-1153-ND |
Manufacturer | |
Manufacturer Product Number | INND-TS40BAB |
Description | DISPLAY 7SEG 0.4" SGL BLUE 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.2V 20mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 114mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,425.00000 | ₩2,425 |
| 10 | ₩1,718.90000 | ₩17,189 |
| 100 | ₩1,293.74000 | ₩129,374 |
| 500 | ₩1,105.60600 | ₩552,803 |
| 1,000 | ₩1,044.10700 | ₩1,044,107 |
| 2,520 | ₩976.44683 | ₩2,460,646 |
| 5,040 | ₩934.68075 | ₩4,710,791 |
| 10,080 | ₩899.34177 | ₩9,065,365 |
