INND-TS40AAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Inolux
In Stock: 0
Unit Price: ₩547.50567
Datasheet
Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Anode 2V 20mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INND-TS40AAB

DigiKey Part Number
INND-TS40AAB-ND
Manufacturer
Manufacturer Product Number
INND-TS40AAB
Description
DISPLAY 7SEG 0.4" SGL AMB 10DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Anode 2V 20mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Amber
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
50mcd
Wavelength - Peak
612nm
Power Dissipation (Max)
70mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
5,472₩547.50567₩2,995,951
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.