
IN-3531SCUV-U70 | |
|---|---|
DigiKey Part Number | 1830-1105-2-ND - Tape & Reel (TR) 1830-1105-1-ND - Cut Tape (CT) 1830-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-3531SCUV-U70 |
Description | TOP VIEW / CERAMIC / 3.5X3.5X2.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 410nm ~ 420nm 800mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 800mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 410nm ~ 420nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,093.00000 | ₩9,093 |
| 10 | ₩6,829.50000 | ₩68,295 |
| 100 | ₩5,496.22000 | ₩549,622 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩4,914.13800 | ₩2,457,069 |
| 1,000 | ₩4,725.02800 | ₩4,725,028 |
| 1,500 | ₩4,628.23800 | ₩6,942,357 |
| 2,500 | ₩4,519.08240 | ₩11,297,706 |
