
XMC1402F064X0200AAXUMA1 | |
---|---|
DigiKey Part Number | XMC1402F064X0200AAXUMA1TR-ND - Tape & Reel (TR) XMC1402F064X0200AAXUMA1CT-ND - Cut Tape (CT) XMC1402F064X0200AAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1402F064X0200AAXUMA1 |
Description | IC MCU 32BIT 200KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 200KB (200K x 8) FLASH PG-LQFP-64 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1402F064X0200AAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-64 | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩5,070.00000 | ₩5,070 |
10 | ₩3,810.50000 | ₩38,105 |
25 | ₩3,496.28000 | ₩87,407 |
100 | ₩3,151.09000 | ₩315,109 |
250 | ₩2,986.36000 | ₩746,590 |
500 | ₩2,887.10800 | ₩1,443,554 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,900 | ₩2,742.70421 | ₩5,211,138 |
3,800 | ₩2,686.55711 | ₩10,208,917 |