
XMC1201T028F0016ABXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1201T028F0016ABXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMC1201T028F0016ABXUMA1 |
Description | IC MCU 32BIT 16KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH PG-TSSOP-38-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-38-9 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩1,773.24400 | ₩5,319,732 |
