MFR Recommended

XMC1201Q040F0200ABXUMA1 | |
|---|---|
DigiKey Part Number | XMC1201Q040F0200ABXUMA1TR-ND - Tape & Reel (TR) XMC1201Q040F0200ABXUMA1CT-ND - Cut Tape (CT) XMC1201Q040F0200ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1201Q040F0200ABXUMA1 |
Description | IC MCU 32BIT 200KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 200KB (200K x 8) FLASH PG-VQFN-40-13 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1201Q040F0200ABXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-40-13 | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,618.00000 | ₩4,618 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩2,399.89880 | ₩11,999,494 |

