
XDPL8219XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDPL8219XUMA1TR-ND - Tape & Reel (TR) 448-XDPL8219XUMA1CT-ND - Cut Tape (CT) 448-XDPL8219XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPL8219XUMA1 |
Description | IC LED DRVR CTRLR NO 100MA 8DSO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback No Dimming 100mA PG-DSO-8-41 |
Datasheet | Datasheet |
EDA/CAD Models | XDPL8219XUMA1 Models |
Category | Voltage - Supply (Max) 24V |
Manufacturer Infineon Technologies | Current - Output / Channel 100mA |
Series | Frequency 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming No |
Part Status Active | Applications LED Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 85°C (TA) |
Topology Flyback | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package PG-DSO-8-41 |
Voltage - Supply (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,138.00000 | ₩3,138 |
| 10 | ₩2,297.90000 | ₩22,979 |
| 25 | ₩2,088.68000 | ₩52,217 |
| 100 | ₩1,858.11000 | ₩185,811 |
| 250 | ₩1,748.05200 | ₩437,013 |
| 500 | ₩1,681.70800 | ₩840,854 |
| 1,000 | ₩1,627.13400 | ₩1,627,134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,569.51320 | ₩3,923,783 |
| 5,000 | ₩1,534.78340 | ₩7,673,917 |
| 7,500 | ₩1,517.39333 | ₩11,380,450 |