Parametric Equivalent

TLE72593GEXUMA1 | |
|---|---|
DigiKey Part Number | TLE72593GEXUMA1TR-ND - Tape & Reel (TR) TLE72593GEXUMA1CT-ND - Cut Tape (CT) TLE72593GEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE72593GEXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO816 |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72593GEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,900.00000 | ₩1,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩920.63520 | ₩2,301,588 |
| 5,000 | ₩899.01060 | ₩4,495,053 |
| 7,500 | ₩888.17827 | ₩6,661,337 |
| 12,500 | ₩876.17520 | ₩10,952,190 |
| 17,500 | ₩869.16537 | ₩15,210,394 |
