


TDK5110XUMA1 | |
|---|---|
DigiKey Part Number | TDK5110XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDK5110XUMA1 |
Description | RF TX IC ASK 433-435MHZ 16TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 433MHz ~ 435MHz, 866MHz ~ 870MHz 11dBm 20kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Power - Output 11dBm |
Manufacturer Infineon Technologies | Current - Transmitting 15.7mA |
Packaging Tape & Reel (TR) | Data Interface PCB, Surface Mount |
Part Status Obsolete | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 4V |
Frequency 433MHz ~ 435MHz, 866MHz ~ 870MHz | Operating Temperature -40°C ~ 125°C |
Applications Remote Control, RKE, Security Systems | Mounting Type Surface Mount |
Modulation or Protocol ASK, FSK | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Rate (Max) 20kbps | Supplier Device Package PG-TSSOP-16 |