
SP370251160XTMA1 | |
|---|---|
DigiKey Part Number | SP370251160XTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP370251160XTMA1 |
Description | SENSOR TIRE PRESSURE DIGITAL |
Customer Reference | |
Detailed Description | Tire Pressure Monitoring (TPMS) Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Tire Pressure Monitoring (TPMS) | |
Output Type | Digital | |
Operating Temperature | -40°C ~ 125°C |