S25FL128SAGBAEA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₩103,795.01400
Datasheet
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 6.5 ns 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128SAGBAEA00

DigiKey Part Number
448-S25FL128SAGBAEA00-ND
Manufacturer
Manufacturer Product Number
S25FL128SAGBAEA00
Description
IC FLASH 128MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 6.5 ns 24-BGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
750µs
Access Time
6.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tray
QuantityUnit PriceExt Price
676₩110,062.60207₩74,402,319
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.