
S25FL127SABMFV000 | |
|---|---|
DigiKey Part Number | 448-S25FL127SABMFV000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL127SABMFV000 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL127SABMFV000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,274.00000 | ₩7,274 |
| 10 | ₩6,781.50000 | ₩67,815 |
| 25 | ₩6,581.60000 | ₩164,540 |
| 50 | ₩6,429.34000 | ₩321,467 |
| 240 | ₩6,085.70833 | ₩1,460,570 |
| 480 | ₩5,935.61250 | ₩2,849,094 |
| 720 | ₩5,848.62083 | ₩4,211,007 |
| 1,200 | ₩5,740.00750 | ₩6,888,009 |