
S25FL127SABMFI001 | |
|---|---|
DigiKey Part Number | S25FL127SABMFI001-ND |
Manufacturer | |
Manufacturer Product Number | S25FL127SABMFI001 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL127SABMFI001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,635.00000 | ₩6,635 |
| 10 | ₩6,190.10000 | ₩61,901 |
| 25 | ₩6,007.56000 | ₩150,189 |
| 50 | ₩5,869.06000 | ₩293,453 |
| 100 | ₩5,730.71000 | ₩573,071 |