
MB89P637PF-GT-5081 | |
|---|---|
DigiKey Part Number | MB89P637PF-GT-5081-ND |
Manufacturer | |
Manufacturer Product Number | MB89P637PF-GT-5081 |
Description | IC MCU 8BIT 32KB OTP 64QFP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89630 Microcontroller IC 8-Bit 10MHz 32KB (32K x 8) OTP 64-QFP (14x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8L | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | EBI/EMI, Serial I/O, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x20) | |
Package / Case | 64-BQFP | |
Base Product Number |