
IRS21864PBF | |
|---|---|
DigiKey Part Number | IRS21864PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS21864PBF |
Description | IC GATE DRVR HI/LOW SIDE 14DIP |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IRS21864PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 22ns, 18ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,116.00000 | ₩6,116 |
| 10 | ₩4,620.80000 | ₩46,208 |
| 25 | ₩4,247.72000 | ₩106,193 |
| 100 | ₩3,836.91000 | ₩383,691 |
| 250 | ₩3,641.07600 | ₩910,269 |
| 500 | ₩3,523.05400 | ₩1,761,527 |
