IRGIB15B60KD1P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 480
Unit Price: â‚©4,015.00000
Datasheet

Direct


STMicroelectronics
In Stock: 71
Unit Price: â‚©3,645.00000
Datasheet
IGBT NPT 600 V 19 A 52 W Through Hole TO-220AB Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGIB15B60KD1P

DigiKey Part Number
IRGIB15B60KD1P-ND
Manufacturer
Manufacturer Product Number
IRGIB15B60KD1P
Description
IGBT NPT 600V 19A TO220AB FP
Customer Reference
Detailed Description
IGBT NPT 600 V 19 A 52 W Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
19 A
Current - Collector Pulsed (Icm)
38 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 15A
Power - Max
52 W
Switching Energy
127µJ (on), 334µJ (off)
Input Type
Standard
Gate Charge
56 nC
Td (on/off) @ 25°C
30ns/173ns
Test Condition
400V, 15A, 22Ohm, 15V
Reverse Recovery Time (trr)
67 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220AB Full-Pak
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes