New at DigiKey
Image for IRF6775MTRPBFXTMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6775MTRPBFXTMA1

DigiKey Part Number
448-IRF6775MTRPBFXTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6775MTRPBFXTMA1
Description
IR FET >60-400V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 4.9A (Ta), 28A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DirectFET™ Isometric MZ
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1411 pF @ 25 V
FET Type
Power Dissipation (Max)
2.8W (Ta), 89W (Tc)
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DirectFET™ Isometric MZ
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
56mOhm @ 5.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,800₩1,234.98750₩5,927,940
9,600₩1,163.66594₩11,171,193
Manufacturers Standard Package