
IR3720MTRPBF | |
|---|---|
DigiKey Part Number | IR3720MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3720MTRPBF |
Description | IC POWER SUPPLY MONITOR 10-DFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 480 µA | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |