
IR21844STRPBF | |
|---|---|
DigiKey Part Number | IR21844STRPBFTR-ND - Tape & Reel (TR) IR21844STRPBFCT-ND - Cut Tape (CT) IR21844STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21844STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR21844STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,799.00000 | ₩3,799 |
| 10 | ₩2,824.70000 | ₩28,247 |
| 25 | ₩2,580.40000 | ₩64,510 |
| 100 | ₩2,311.81000 | ₩231,181 |
| 250 | ₩2,183.72000 | ₩545,930 |
| 500 | ₩2,106.56200 | ₩1,053,281 |
| 1,000 | ₩2,043.02500 | ₩2,043,025 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,975.94880 | ₩4,939,872 |
| 5,000 | ₩1,935.53780 | ₩9,677,689 |
| 7,500 | ₩1,915.29493 | ₩14,364,712 |
