
IPN50R650CEATMA1 | |
|---|---|
DigiKey Part Number | IPN50R650CEATMA1TR-ND - Tape & Reel (TR) IPN50R650CEATMA1CT-ND - Cut Tape (CT) IPN50R650CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN50R650CEATMA1 |
Description | MOSFET N-CH 500V 9A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPN50R650CEATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 1.8A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 342 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |





