


IKB40N65EH5ATMA1 | |
|---|---|
DigiKey Part Number | IKB40N65EH5ATMA1TR-ND - Tape & Reel (TR) IKB40N65EH5ATMA1CT-ND - Cut Tape (CT) IKB40N65EH5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB40N65EH5ATMA1 |
Description | IGBT TRENCH FS 650V 74A TO263-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 74 A 250 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKB40N65EH5ATMA1 Models |
Category | Switching Energy 1.1mJ (on), 400µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 95 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 20ns/157ns |
Part Status Active | Test Condition 400V, 40A, 15Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 78 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 74 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 40A | Supplier Device Package PG-TO263-3 |
Power - Max 250 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKB40N65EF5ATMA1 | Infineon Technologies | 886 | IKB40N65EF5ATMA1CT-ND | ₩49.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,429.00000 | ₩9,429 |
| 10 | ₩6,250.40000 | ₩62,504 |
| 100 | ₩4,446.31000 | ₩444,631 |
| 500 | ₩3,676.81200 | ₩1,838,406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩3,429.74500 | ₩3,429,745 |
| 2,000 | ₩3,222.12700 | ₩6,444,254 |
| 3,000 | ₩3,116.41333 | ₩9,349,240 |
| 5,000 | ₩2,997.69940 | ₩14,988,497 |






