Converter Offline Flyback Topology 65kHz PG-DSO-12-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3RBR0665JGXUMA1

DigiKey Part Number
ICE3RBR0665JGXUMA1TR-ND - Tape & Reel (TR)
ICE3RBR0665JGXUMA1CT-ND - Cut Tape (CT)
ICE3RBR0665JGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE3RBR0665JGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 12DSO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz PG-DSO-12-19
Datasheet
 Datasheet
EDA/CAD Models
ICE3RBR0665JGXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 25V
Duty Cycle
75%
Frequency - Switching
65kHz
Power (Watts)
66 W
Fault Protection
Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-19
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,468
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,340.00000₩4,340
10₩3,238.60000₩32,386
25₩2,962.76000₩74,069
100₩2,659.15000₩265,915
250₩2,514.46800₩628,617
500₩2,461.71200₩1,230,856
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩2,279.68280₩5,699,207
5,000₩2,234.00240₩11,170,012
Manufacturers Standard Package