Image for FS35R12KE3GBOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS35R12KE3GBOSA1

DigiKey Part Number
FS35R12KE3GBOSA1-ND
Manufacturer
Manufacturer Product Number
FS35R12KE3GBOSA1
Description
IGBT MOD 1200V 55A 200W MOD
Customer Reference
Detailed Description
IGBT Module Full Bridge 1200 V 55 A 200 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
IGBT Type
-
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
55 A
Power - Max
200 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 35A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
2.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable