IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 890 A Chassis Mount AG-ECONOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 890 A Chassis Mount AG-ECONOD
FF900R12ME7WB11BPSA1

FF900R12ME7WB11BPSA1

DigiKey Part Number
448-FF900R12ME7WB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FF900R12ME7WB11BPSA1
Description
IGBT MOD 1200V 890A AG-ECONOD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 890 A Chassis Mount AG-ECONOD
Datasheet
 Datasheet
EDA/CAD Models
FF900R12ME7WB11BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
890 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 900A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
122 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONOD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
6₩282,748.83333₩1,696,493
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.