
FF450R17ME4PBOSA1 | |
|---|---|
DigiKey Part Number | 448-FF450R17ME4PBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF450R17ME4PBOSA1 |
Description | IGBT MODULE 1700V 900A MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 900 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 900 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 36 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩257,807.00000 | ₩257,807 |
| 12 | ₩234,170.91667 | ₩2,810,051 |

