
FF450R17ME3BOSA1 | |
|---|---|
DigiKey Part Number | 448-FF450R17ME3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF450R17ME3BOSA1 |
Description | IGBT MOD 1700V 605A 2250W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 605 A 2250 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 605 A | |
Power - Max | 2250 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 40.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩296,450.70000 | ₩2,964,507 |