



EVALAUDIOMA12070PTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALAUDIOMA12070PTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALAUDIOMA12070PTOBO1 |
Description | EVAL BOARD FOR MA12070P |
Customer Reference | |
Detailed Description | MA12070P MERUS™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) |
Manufacturer Infineon Technologies | Voltage - Supply 4V ~ 26V |
Series | Utilized IC / Part MA12070P |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Amplifier Type Class D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩395,365.00000 | ₩395,365 |