
EVAL2QR0665G28W16VTOBO1 | |
|---|---|
DigiKey Part Number | EVAL2QR0665G28W16VTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL2QR0665G28W16VTOBO1 |
Description | EVAL BOARD FOR ICE2QR0665G |
Customer Reference | |
Detailed Description | ICE2QR0665G CoolSET®-Q1 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 16V |
Manufacturer Infineon Technologies | Current - Output 1.75A |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Discontinued at DigiKey | Frequency - Switching 65kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part ICE2QR0665G |
Power - Output 28W | Base Product Number |
