
CYD18S18V18-200BBAXC | |
|---|---|
DigiKey Part Number | 448-CYD18S18V18-200BBAXC-ND |
Manufacturer | |
Manufacturer Product Number | CYD18S18V18-200BBAXC |
Description | IC SRAM 18MBIT PARALLEL 256FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 18Mbit Parallel 200 MHz 3.3 ns 256-FBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | CYD18S18V18-200BBAXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.3 ns | |
Voltage - Supply | 1.42V ~ 1.58V, 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |