SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1041GN30-10BVXI

DigiKey Part Number
448-CY7C1041GN30-10BVXI-ND
Manufacturer
Manufacturer Product Number
CY7C1041GN30-10BVXI
Description
IC SRAM 4MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,913
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩9,310.00000₩9,310
10₩8,674.40000₩86,744
25₩8,415.12000₩210,378
50₩8,218.52000₩410,926
100₩8,022.23000₩802,223
480₩7,582.97500₩3,639,828
960₩7,392.59167₩7,096,888
1,440₩7,282.61944₩10,486,972
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.